• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® SI 5300 RD Sealant Factory colour Red 2558929 310 ml

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 148.35)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sealant SI 5300 RD

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Sealant

Heat resistance

up to 350 °C

Factory colour

Red

Content

310 ml

Documents & Downloads

Security datasheet

Security datasheet 2356029 LOCTITE® SI 5300 RD Sealant Factory colour Red 2558929 310 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

Acetoxy silicone paste is generally used for sealing applications, but also for gluing and high temperature applications.

Loctite® SI 5399 is a red, thixotropic, room temperature curing Acetoxy silicone paste that is generally used for sealing applications, but is also suitable for bonding and high temperature applications. It is primarily used in industrial adhesive and sealing applications, in heating technology, in industrial furnaces, in electrical household appliances and in industrial heating systems, where temperatures up to +350 °C (+662 °F) occur.

This text is machine translated.

Features

  • Thixotropic - reduced migration of liquid product after application
  • primarily used in industrial adhesive and sealing applications, in heating technology, in industrial furnaces, in electrical household appliances and in industrial heating systems.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)