Security datasheet 2356033 LOCTITE® SI 5660 GY Silicone Factory colour Grey 2064521 100 ml
Signal word
Attention
GHS / H Statements
H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
GHS / P Statements
P 280: Wear protective gloves/protective clothing/eye protection/face protection
Description
Silicone seal - sticks excellently. ideal for applications with a larger sealing gap. No labeling obligation. Excellent water/glycol resistance.
Loctite® SI 5660 is a silicone seal. It is cured by air humidity and forms a permanently elastic seal. Due to the thixotropic behavior LOCTITE SI 5660 reduces the migration of the liquid product after application to the part. It is especially suitable for sealing applications where good resistance to water and glycol is required. Typical applications include gearboxes and cast metal housings. Health & Safety at Work.
This text is machine translated.
Features
Surface sealing for flexible flanges
excellent resistance to glycols
oil-resistant
Color gray
Health and safety at work.
Description
Silicone seal - sticks excellently. ideal for applications with a larger sealing gap. No labeling obligation. Excellent water/glycol resistance.
Loctite® SI 5660 is a silicone seal. It is cured by air humidity and forms a permanently elastic seal. Due to the thixotropic behavior LOCTITE SI 5660 reduces the migration of the liquid product after application to the part. It is especially suitable for sealing applications where good resistance to water and glycol is required. Typical applications include gearboxes and cast metal housings. Health & Safety at Work.
This text is machine translated.
Features
Surface sealing for flexible flanges
excellent resistance to glycols
oil-resistant
Color gray
Health and safety at work.
What kind of Sealants & Compounds are you looking for?