• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® SI 5660 Silicone Factory colour Grey 1718240 40 ml

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 449.75)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE SI 5660 silicone seal

  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Silicone

Factory colour

Grey

Content

40 ml

Documents & Downloads

Security datasheet

Security datasheet 2356035 LOCTITE® SI 5660 Silicone Factory colour Grey 1718240 40 ml

Signal word

Attention

GHS / H Statements

  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection

Description

Silicone seal - sticks excellently. ideal for applications with a larger sealing gap. No labeling obligation. Excellent water/glycol resistance.

Loctite® SI 5660 is a silicone seal. It is cured by air humidity and forms a permanently elastic seal. Due to the thixotropic behavior LOCTITE SI 5660 reduces the migration of the liquid product after application to the part. It is especially suitable for sealing applications where good resistance to water and glycol is required. Typical applications include gearboxes and cast metal housings. Health & Safety at Work.

This text is machine translated.

Features

  • Surface sealing for flexible flanges
  • excellent resistance to glycols
  • oil-resistant
  • Color gray
  • Health and safety at work.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)