• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® SI 5980 BK Silicone Factory colour Black 2064235 100 ml

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 309.90)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Silicone

Factory colour

Black

Content

100 ml

Documents & Downloads

Security datasheet

Security datasheet 2356036 LOCTITE® SI 5980 BK Silicone Factory colour Black 2064235 100 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Surface sealing - sticks excellently. ideal for applications with a larger sealing gap. No labeling obligation. Excellent oil resistance.

Loctite® SI 5980 is a sealant that is particularly suitable for surface sealing applications. The product is mainly used for flexible flange seals or for appropriately designed torsion-resistant flange connections. The product passes low-pressure on-line leak tests that are performed after flange mounting. Typical applications include flange seals of punched sheet metal parts (timing cover and oil pans), where excellent oil resistance is required and strong relative movements between the flanges are to be expected. Health & Safety at Work.

This text is machine translated.

Features

  • Surface sealing for flexible flanges
  • good resistance to glycols
  • Excellent oil resistance
  • Color black
  • Health and safety at work.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)