Security datasheet 2356039 LOCTITE® SI 5990 CO Silicone Factory colour Copper 2064108 100 ml
Signal word
GHS / EUH statements
EUH 210: Safety data sheet available on request
Description
Silicone seal - sticks excellently. ideal for applications requiring high temperature resistance. No labeling obligation.
Loctite® SI 5990 is a non-corrosive silicone seal. It is cured by air humidity and forms a permanently elastic seal. Due to the thixotropic behavior LOCTITE SI 5990 reduces the migration of the liquid product after application to the part. It offers excellent temperature resistance. Typical applications for this product are applications with an operating temperature range of up to 350 °C. Health & Safety at Work.
This text is machine translated.
Features
Suitable for all types of surfaces, also for metals and plastics
High temperature resistance
oil-resistant
Color copper
Health and safety at work.
Description
Silicone seal - sticks excellently. ideal for applications requiring high temperature resistance. No labeling obligation.
Loctite® SI 5990 is a non-corrosive silicone seal. It is cured by air humidity and forms a permanently elastic seal. Due to the thixotropic behavior LOCTITE SI 5990 reduces the migration of the liquid product after application to the part. It offers excellent temperature resistance. Typical applications for this product are applications with an operating temperature range of up to 350 °C. Health & Safety at Work.
This text is machine translated.
Features
Suitable for all types of surfaces, also for metals and plastics
High temperature resistance
oil-resistant
Color copper
Health and safety at work.
What kind of Sealants & Compounds are you looking for?