• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® SI 5990 Silicone Factory colour Copper 1716588 40 ml

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 424.75)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Silicone

Factory colour

Copper

Content

40 ml

Documents & Downloads

Security datasheet

Security datasheet 2356040 LOCTITE® SI 5990 Silicone Factory colour Copper 1716588 40 ml

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Silicone seal - sticks excellently. ideal for applications requiring high temperature resistance. No labeling obligation.

Loctite® SI 5990 is a non-corrosive silicone seal. It is cured by air humidity and forms a permanently elastic seal. Due to the thixotropic behavior LOCTITE SI 5990 reduces the migration of the liquid product after application to the part. It offers excellent temperature resistance. Typical applications for this product are applications with an operating temperature range of up to 350 °C. Health & Safety at Work.

This text is machine translated.

Features

  • Suitable for all types of surfaces, also for metals and plastics
  • High temperature resistance
  • oil-resistant
  • Color copper
  • Health and safety at work.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)