• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BT0070 Over-ear headphones Bluetooth® (1075101) Black Microphone noise cancelling Headset, Headband Gaming

EAN:
Part number:
Item no:
1/11
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink BT0070 Over-ear headphones

  • BT 6.0-gaming headset
  • 3.5 mm Aux port
  • First-class sound
  • Noise-isolating 360° microphone
  • Soft memory ear cushions
  • Adjustable headband
  • Battery runtime of up to 50 hours
  • Over-EAR headset type
  • Driver diameter of Ø40 mm
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 3 W

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Gaming

Headphone features

Headset

Headband

Transfer type

Bluetooth® (1075101)

3.5 mm jack

functions

Microphone noise cancelling

Power supply

Li-Po rechargeable battery (built-in)

Max. battery life

50 h

Factory colour

Black

Weight

239 g

Charging capacity (min.)

3 W

Charging capacity (max.)

3 W

Technology

LiPo

Bluetooth

6

Call management

Yes

Cable length

1.2 m

Headphones model

BT0070

Suitable for

Universal

Width

201 mm

Height

92 mm

Depth

194 mm

Headband-type

Overhead

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531756 LogiLink BT0070 Over-ear headphones Bluetooth® (1075101) Black Microphone noise cancelling Headset, Headband Gaming

Description

The LogiLink BT0070 is a wireless gaming headset with a built-in 360° microphone and 3.5 mm AUX connection, which is optimized for clear communication. Thanks to the adjustable headband and the soft memory ear cushion it offers a perfect fit and high wearing comfort. With an impressive battery runtime of up to 50 hours it is Ideal for extended gaming sessions.

This text is machine translated.

Scope of delivery

  • 1x headphone
  • 1x USB-C charging cable
  • 1 x 3.5 mm audio cable
  • 1x user manual.

More interesting products

(*All information is plus legal VAT)