• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BT0072S Over-ear headphones Bluetooth® (1075101) Cream Volume control Phone

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink BT0072S Over-ear headphones

  • BT 6.0 Over-EAR-Headset with 3.5 mm AUX-connection
  • Use: Wireless (10 m) & cable-bound (1.7 m cable) possible
  • Playback time: 20 hours, standby: 100 hours
  • Integrated microphone and multi-control at the ear-cushion casing
  • Sound converter (driver): Ø40 mm & soft memory ear cushions
  • Sensitivity of the loudspeaker 99 ±3 dB
  • Speaker impedance: 32 &Omega
  • Microphone type: Omnidirectional, impedance: 2.2 k&Omega, sensitivity -40 ±3 dB
  • Compatible with Windows, Mac OS, iOS, Android, Chrome OS
  • Colour: brown.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1.4 W - 1.4 W

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Phone

Headphone features

Volume control

Control type

Universal

Transfer type

Bluetooth® (1075101)

2.4 GHz

Sound pressure

99 dB

Radio frequency

2.4 GHz

10 m

Power supply

Li-Po rechargeable battery (built-in)

Max. battery life

20 h

Factory colour

Cream

Weight

118 g

Charging capacity (min.)

1.4 W

Charging capacity (max.)

1.4 W

Technology

LiPo

Bluetooth

6

Sensitivity (microphone)

-40 dB

Max. talk time

20 h

Call management

Yes

Cable length

1.7 m

Headphones model

AuraSolo

Suitable for

Universal

Compatible

Universal

Width

179 mm

Height

67 mm

Depth

159 mm

Standby max.

100 h

Headband-type

Overhead

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531761 LogiLink BT0072S Over-ear headphones Bluetooth® (1075101) Cream Volume control Phone

Description

The LogiLink AuraSolo wireless headset combines wireless freedom with brilliant sound quality - for your daily life, whether in the job, while traveling or while relaxing. With the latest Bluetooth 6.0 technology you enjoy reliable connections and up to 10 meter freedom of movement. If you prefer a cable then additionally a 3.5-mm audio connection is available. Up to 20 hours of playback and up to 100 hours of standby let you listen to music, make phone calls or work concentrated throughout the day. The integrated, omni-directional microphone ensures crystal-clear conversations and voice recordings, while the multi-functional control buttons allow effortless handling directly at the ear. An adjustable, padded headband and soft memory-foam ear cushions guarantee a comfortable fit - even during long wearing times. Its versatility makes it perfect: Compatible with Windows, Mac OS, iOS, Android and Chrome OS. Available in stylish black, silver or warm brown, the AuraSolo wireless headset fits every lifestyle - your smart companion for sound, comfort and freedom.

This text is machine translated.

Scope of delivery

  • 1x headphone
  • 1x USB-C charging cable
  • 1 x 3.5 mm audio cable
  • 1x user manual.

More interesting products

(*All information is plus legal VAT)