• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BT0078 In-ear headset Bluetooth® (1075101) Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink BT0078 In-ear headset

  • Connection:BT 5.4
  • Range: Up to 10 m
  • Battery life: Up to 4.5 hours of active use (at 70% volume) and up to 100 hours of standby
  • Microphone: Removable, bendable microphone (10 cm length) with noise suppression
  • Comfortable to wear: 360° rotating ear piece
  • 10 mm driver unit
  • Control: Integrated on/off, playback/pause and call answer buttons
  • USB-C CHARGING (5 V/0.5 A)
  • Charging cable (22 cm) included
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

Product type

In-ear headset

Design (headphones)

In-ear

Transfer type

Bluetooth® (1075101)

10 m

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Weight

17 g

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Type

Retail

Technology

Li-ion

Bluetooth

5.4

Cable length

0 cm

Width

16 mm

Height

8.7 mm

Depth

53 mm

Earphone type

In-ear

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776385 LogiLink BT0078 In-ear headset Bluetooth® (1075101) Black

Description

This wireless single-ear headset is characterized by its special design: It is fixed directly to the ear with a flexible ear clip, WAS enables a secure seat without head band. A big advantage is the detachable microphone, which can be flexibly plugged in or removed via a USB-C connection. The device can be used either as a professional headset for telephone calls and gaming or as compact headphones for listening to music. Thanks to the BT connection you can enjoy full freedom of movement in the home office or while traveling.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)