
Highlights & Details
USB 3.0 hub, 3-port, with card reader for SD/microSD, aluminum casing
- Extension with 3 USB ports for your computer or laptop3x USB 3.0 type A, 1x USB 3.0 cableBuilt-in card reader for SD and microSD cardsConforms to the USB 3.0/2.0/1.1 specificationMaximum transfer rate: Up to 5 Gbit/s.Supports Mac OS/Windows/LinuxPlug-and-play – no driver installation requiredColour: Silver.
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
3 ports
- Interfaces (output)
USB type A
- No. of outputs
3 x
- Cable length
0 mm
- Power supply (LOV)
via USB
- Used at
External
- Distributor/switch features
Aluminium casing
+ built-in SD card reader
- Factory colour
Silver
- Width
47 mm
- Height
27 mm
- Depth
90 mm
- Weight
70 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2582521 LogiLink CR0045 USB hub 3 ports USB type A USB 3.0 5 GBit/s Aluminium casing, + built-in SD card reader Silver CR0045
User & Safety Instructions
User & Safety Instructions 2582521 LogiLink CR0045 USB hub 3 ports USB type A USB 3.0 5 GBit/s Aluminium casing, + built-in SD card reader Silver CR0045
Conformity certificate
Conformity certificate 2582521 LogiLink CR0045 USB hub 3 ports USB type A USB 3.0 5 GBit/s Aluminium casing, + built-in SD card reader Silver CR0045
Conformity certificate 2582521 LogiLink CR0045 USB hub 3 ports USB type A USB 3.0 5 GBit/s Aluminium casing, + built-in SD card reader Silver CR0045
Description
This text is machine translated.
Scope of delivery
- 1x USB hub/card reader
- 1x USB cable
- 1x user manual.
System requirements
- XP
- Vista
- Win7
- Win8
- Win10
- MAC OS.
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























