• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HD0064 HDMI repeater Blue

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink HDMI repeater, 20 m, 8K/60 Hz, HDCP 2.3, aluminum, blue

  • Based on HDMI 2.1 technology
  • Bandwidth: 8.0 Gbps at 600 MHz per line (24 Gbps total)
  • Extension distance: Ultra HD 8K/60 Hz up to 20 m (10 m in, 10 m out); Ultra HD 4K/60 Hz up to 25 m (15 m in, 10 m out); Ultra HD 4K/30 Hz up to 40 m (20 m in, 20 m out)
  • Supports UHD 8K/60 Hz with YUV 4:4:4 and Full 3D
  • Power supply 5 V/0.5 A via USB-C cable
  • Complies with HDCP 2.3
  • SUPPORTS DDC, HDR, CEC
  • Support for uncompressed audio such as LPCM7.1
  • Supports compressed audio such as DTS, Dolby Digital (including DTS-HD Master audio and Dolby TrueHD)
  • Aluminium housing
  • Plug and play – no driver installation necessary
  • Packaging: Brown box

Technical specifications

Product type

HDMI repeater

No. of inputs

1 x

Interfaces (input)

HDMI® 2.1

No. of outputs

1 x

Interfaces (output)

HDMI® 2.1

Power supply (LOV)

via USB

Factory colour

Blue

Weight

12 g

Width

45 mm

Height

23 mm

Depth

11 mm

Dim

(W x H x D) 45 x 23 x 11 mm

Cable length

20 m

Version

Adapter

Type A

HDMI plug

Type B

HDMI plug

Cable use

TV/monitor

Connection type

HDMI

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399194 LogiLink HD0064 HDMI repeater Blue

Description

The LogiLink ultra HD HDMI repeater allows long distances to be bridged with optimal audio/video signal transmission. Distances of up to 20 m with 8K resolution are no problem. In addition, resolutions of up to UHD 4K/60 Hz and 3D can be transmitted. The repeater supports HDCP 2.3, HDR and CEC.

This text is machine translated.

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)