• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0078A Mouse Bluetooth® Optical Black 4 Buttons 1600 dpi Built-in scroll wheel

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink Bluetooth v3.0 optical mouse

  • 2.4 GHz Bluetooth connection of up to 10 meters
  • 1000/1600 dpi optical sensor
  • Intelligent Power Saving Mode
  • Suitable for left or right-hand use

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Interfaces

Bluetooth

USB

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

4 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Data input device features

Built-in scroll wheel

Factory colour

Black

Cable length

0 cm

Width

58 mm

Height

36 mm

Depth

90 mm

Weight

149 g

Power supply

2 x AAA battery (included)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545138 LogiLink ID0078A Mouse Bluetooth® Optical Black 4 Buttons 1600 dpi Built-in scroll wheel

Description

Kompatkes Design. Ideal for notebook users.

This text is machine translated.

Scope of delivery

  • 2x AAA battery

System requirements

  • Supports Windows ® 2000/ME/XP/Vista/7/ 8/ 10 and MAC OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.96€ 58.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)