• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0128 Mouse pad Red

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink mouse pad, red

  • Material: EVA foam + nylon cover
  • Size: 3 x 220 x 250 mm
  • Colour: red.

Technical specifications

Product type

Mouse pad

Width

250 mm

Height

3 mm

Depth

220 mm

Factory colour

Red

Dim

(W x H x D) 250 x 3 x 220 mm

Content

1 pc(s)

Wireless charging

No

Suitable for (input devices)

Right-handers

Weight

29.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545144 LogiLink ID0128 Mouse pad Red

Description

Works perfectly with all mouse types. With ball, optical or laser.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)