Three functions: mouse pad, cleaning cloth, monitor protection
Ultra-thin and durable design
Non-slip base for maximum grip
Compatible with optical and laser mouse
Technical specifications
Product type
Keyboard support tray
Width
305 mm
Depth
130 mm
Factory colour
Multi-colour
Dim
(W x D) 305 mm x 130 mm
Content
1 pc(s)
Wireless charging
No
Data input device features
Non-slip
Keyboard layout
None (PC-controlled)
Suitable for (input devices)
Right-handers
Weight
0.093
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1893180 LogiLink ID0167 Keyboard support tray Non-slip Multi-colour
Description
The ultra-thin mouse pad from LogiLink can be used in different ways and can be taken anywhere. Simply place it as protection between the screen and keyboard in your notebook, use it as a typical mouse pad or even as a cleaning cloth for the screen.
This text is machine translated.
Description
The ultra-thin mouse pad from LogiLink can be used in different ways and can be taken anywhere. Simply place it as protection between the screen and keyboard in your notebook, use it as a typical mouse pad or even as a cleaning cloth for the screen.