• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0168 Mouse pad Black, White

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink ® mouse pad with photo insert, "Zebra"

  • Extra thin
  • Adhesive back side
  • In the animal skin pattern design
  • Quickly and easily replace pictures, notes or calendar

Technical specifications

  • Zebra Pattern, with photo insert
Product type

Mouse pad

Width

230 mm

Height

190 mm

Depth

190 mm

Factory colour

Black

White

Dim

(W x H x D) 230 x 190 x 190 mm

Content

1 pc(s)

Wireless charging

No

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1893178 LogiLink ID0168 Mouse pad Black, White

Description

Personalise your mouse pad. Simply put photos, drawings or images under the cover. You can at any time by a different picture.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)