• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0216 Gaming mouse pad Black

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XXXL gaming mouse pad, 120 x 60 x 0.3 cm, black

  • Ultra-large mouse pad covers the entire study table depending upon the size of the table and offers a lot of freedom of movement for the hands, mouse and keyboard.
  • Ultra-smooth surface made of super-fine fabric for faster and more precise mouse movements.
  • Suitable for optical and laser mouse
  • Non-slip bottom made from vulcanized rubber
  • Robust, sewed edges. No fraying for extreme durability.
  • Material: Multi-spandex fabric, vulcanized rubber

Technical specifications

Product type

Gaming mouse pad

Width

1200 mm

Height

3 mm

Depth

600 mm

Factory colour

Black

Dim

(W x H x D) 1200 x 3 x 600 mm

Content

1 pc(s)

Wireless charging

No

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461495 LogiLink ID0216 Gaming mouse pad Black

Description

The LogiLink gaming mouse pad in XXL-size (120 x 60 cm) is an indispensable accessory for all, who attaches importance to precision, comfort and durability - whether ambitious gamer, professional graphics or simply someone, who wants to use his desk optimally. This extra large mouse and keyboard pad was developed to cover your entire desktop and thus enables you maximum freedom of movement for hands, mouse and keyboard, WAS guarantees a smooth working, playing or surfing.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)