
Highlights & Details
LogiLink Ladegerät USB charger
- With the USB-C power delivery connection you can easily charge your device at the optimum speedOver-current, over-voltage and short-circuit protectionAlmost chargingCompatible with most smartphones, tablets and laptopsIdeal for trips
Technical specifications
- Input 230 V AC, 50/60 Hz, 1 A max.Output: 5 V/3 A (15 W max.), 9 V/2 A (18 W max.), 12 V/1.5 A (18 W max.)
- Product type
USB charger
18 W
- Inputs
Europlug
- Input voltage
230 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output voltage
5 V
9 V
12 V
- Output current (max.) - rounded
3 A
- Max. output current
3000 mA
- Type
Ladegerät
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 75 x 30 x 155 mm
- Height
155 mm
- Length
75 mm
- Width
30 mm
- Weight
83 g
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2582942 LogiLink Ladegerät USB charger 18 W 1x USB-C® Power Delivery Black Indoors
User & Safety Instructions
User & Safety Instructions 2582942 LogiLink Ladegerät USB charger 18 W 1x USB-C® Power Delivery Black Indoors
Conformity certificate
Conformity certificate 2582942 LogiLink Ladegerät USB charger 18 W 1x USB-C® Power Delivery Black Indoors
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































