• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Ladegerät USB charger 36 W 1x USB-A, 1x USB-C® Power Delivery Silver Car USB Power Delivery (USB-PD)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 14.99
-20 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink Ladegerät USB charger

  • Suitable for charging two devices at the same time
  • 1X USB-C® PD, 1X USB-A QC
  • Overcurrent, overvoltage and short circuit protection
  • Compatible with most smartphones and tablets
  • Perfect while on the move

Technical specifications

  • Input: 12–24V DCOUTPUT USB-C: 5V/3A (15W), 9V/2A (18W), 12V/1.5A (18W), OUTPUT USB-A: 5V/3A (15W), 9V/2A (18W), 12V/1.5A (18W) MAX. 36W
Product type

USB charger

36 W

Inputs

Cigarette lighter plug

Input voltage

12-24 V / DC

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Output voltage

5 V

9 V

12 V

Output current (max.) - rounded

3 A

Max. output current

3000 mA

Type

Ladegerät

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

USB Power Delivery (USB-PD)

Dim

(L x W x H) 75 x 40 x 120 mm

Height

120 mm

Length

75 mm

Width

40 mm

Weight

50 g

Factory colour

Silver

Used at

Car

Charging method

Power Delivery

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2582951 LogiLink Ladegerät USB charger 36 W 1x USB-A, 1x USB-C® Power Delivery Silver Car USB Power Delivery (USB-PD)

User & Safety Instructions

User & Safety Instructions 2582951 LogiLink Ladegerät USB charger 36 W 1x USB-A, 1x USB-C® Power Delivery Silver Car USB Power Delivery (USB-PD)

Conformity certificate

Conformity certificate 2582951 LogiLink Ladegerät USB charger 36 W 1x USB-A, 1x USB-C® Power Delivery Silver Car USB Power Delivery (USB-PD)

Conformity certificate 2582951 LogiLink Ladegerät USB charger 36 W 1x USB-A, 1x USB-C® Power Delivery Silver Car USB Power Delivery (USB-PD)

Description

Compact, lightweight and easy to use – Ideal for on the go. The car charger adapter from LogiLink (1x USB-C® PD, 1x USB-A QC) is perfect for fast charging of your USB devices. The adapter fits the standard connector of the cigarette lighter in the car and has a built-in overcurrent, overvoltage, and short circuit protection.
The PD function can only be guaranteed when connected to certified USB cables with an E-Mark chipset.

This text is machine translated.

Features

  • Compact, lightweight and easy to use – Ideal for on the go. The car charger adapter from LogiLink (1x USB-C® PD, 1x USB-A QC) is perfect for fast charging of your USB devices. The adapter fits the standard connector of the cigarette lighter in the car and has a built-in overcurrent, overvoltage, and short circuit protection.
  • The PD function can only be guaranteed when connected to certified USB cables with an E-Mark chipset.

Scope of delivery

  • CAR USB charging adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)