• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NP0004A 24 ports Network patch panel CAT 6 1 U

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cat.6 Patch Panel 24-Port UTP, 19" Installation, black

  • Cat.6 Patch panel, 24-Port, unshielded
  • Suitable for 19" cabinet installation
  • Complies with Cat.6 Class E.
  • 24 x RJ45 connection sockets
  • Connect cable via LSA
  • Color-coded according to EIA/TIA 568 A&B.
  • Cable fixing with strain-relief
  • Color black RAL 9005

Technical specifications

Product type

Patch panel

Rack size

483 mm (19")

CAT 6

Rack unit

1 U

Port

24 ports

Patch panel design

Equipped

Connection method

LSA

Width

483 mm

Height

1 U

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332641 LogiLink NP0004A 24 ports Network patch panel CAT 6 1 U

Description

This patch panel is made of robust steel sheet and painted in RAL9005. The 19" patch panel is especially suitable for installation in the network cabinet and serves for cable installation via the LSA strips. It possesses 24 RJ45 connection boxes. The contacts possess 6µ gold-plating.

This text is machine translated.

Scope of delivery

  • 1x patch panel

Hints

2direct, LogiLink, Patch, Patch panel, Patch panel, Distribution panel, UTP, FTP, SFTP, Network, RJ45, 19", 10", Wall distributor, Cabinet installation, Server, EIA, TIA, IEC 11801, ISDN, CAT7A, CAT7, CAT6A, CAT6, CAT5e, CAT3, Telephone, NP0018, NP0019, NP0016A, NP0017, NP0038, NP0052, LSA, 19", 10", NP0052B, NP0041, NP0046, NP0060, NP0061, NP0040, NP0048, NP0053, NP0055, NP0036, NP0056, , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , NP0057, NP0049, NP0047, NP0004, NP0033, NP0027, NP0050, NP0051

What kind of Patch Panels & Patch Fields are you looking for?