• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NP0056 16 ports Patch panel 483 mm (19") CAT 6 1 U Equipped

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Patch panel 19" cabinet installation Cat.6 STP 16 ports, gray

  • Cat.6 Class E 250 MHz
  • ISO/IEC 11801 AND TIA/EIA 568C.2
  • 16 shielded RJ45 sockets
  • Fully shielded steel housing 1HE
  • Color: RAL 7035 light gray
  • Supports PoE, PoE+ and PoE++

Technical specifications

Product type

Patch panel

Rack size

483 mm (19")

CAT 6

Rack unit

1 U

Transfer rate

1000 MBit/s

Port

16 ports

Patch panel design

Equipped

Width

483 mm

Height

1 U

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332647 LogiLink NP0056 16 ports Patch panel 483 mm (19") CAT 6 1 U Equipped

Description

Compact high-quality distribution panel for installation in the 19" cabinet. Ideally suited for the transmission of digital and analogueue voice, image and data signals of class E (250 MHz). Together with the appropriate data cables, this patch field is suitable for almost all applications such as Fast and Gigabit Ethernet as well as power over Ethernet.

This text is machine translated.

Scope of delivery

  • 1x patch panel

Hints

2direct, LogiLink, Patch, Patch panel, Patch panel, Distribution panel, UTP, FTP, SFTP, Network, RJ45, 19", 10", Wall distributor, Cabinet installation, Server, EIA, TIA, IEC 11801, ISDN, CAT7A, CAT7, CAT6A, CAT6, CAT5e, CAT3, Telephone, NP0018, NP0019, NP0016A, NP0017, NP0038, NP0052, LSA, 19", 10", NP0052B, NP0041, NP0046, NP0060, NP0061, NP0040, NP0048, NP0053, NP0055, NP0036, NP0056, , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , NP0057, NP0049, NP0047, NP0004, NP0033, NP0027, NP0050, NP0051

What kind of Patch Panels & Patch Fields are you looking for?