• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NP0049 24 ports Patch panel CAT 6 0.5 U

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

19" Patch panel Cat.6, STP, 24 ports, only 0.5HE, gray

  • Ultra-compact - only half height 0.5HE
  • Cat.6 Class E 250 MHz
  • Steel housing for 19" installation
  • 24 shielded RJ45 sockets
  • Color: RAL7035 light gray
  • Supports PoE, PoE+ and PoE++

Technical specifications

Product type

Patch panel

CAT 6

Rack unit

0.5 U

Port

24 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332646 LogiLink NP0049 24 ports Patch panel CAT 6 0.5 U

User & Safety Instructions

User & Safety Instructions 2332646 LogiLink NP0049 24 ports Patch panel CAT 6 0.5 U

Description

High-quality processed distribution panel with 24 shielded sockets for use in structured cabling systems. Very space-saving installation in the 19" cabinet, only 0.5 HU in contrast to conventional distribution panels with a height unit. Excellent performance and link quality for Category 5 and 6 cabling.

This text is machine translated.

Scope of delivery

  • 1x patch panel

Hints

2direct, LogiLink, Patch, Patch panel, Patch panel, Distribution panel, UTP, FTP, SFTP, Network, RJ45, 19", 10", Wall distributor, Cabinet installation, Server, EIA, TIA, IEC 11801, ISDN, CAT7A, CAT7, CAT6A, CAT6, CAT5e, CAT3, Telephone, NP0018, NP0019, NP0016A, NP0017, NP0038, NP0052, LSA, 19", 10", NP0052B, NP0041, NP0046, NP0060, NP0061, NP0040, NP0048, NP0053, NP0055, NP0036, NP0056, , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , NP0057, NP0049, NP0047, NP0004, NP0033, NP0027, NP0050, NP0051

What kind of Patch Panels & Patch Fields are you looking for?