
Highlights & Details
LogiLink PA0228A Car charger
- Input: 12–24 V DC for use in cars and trucks
- OUTPUT USB-A: 5 V 3A, 9V 2A, 12V 1.5A (18 W MAX.); OUTPUT USB-C: 5 V 3A, 9V 2.22A, 12V 1.67A (20 W MAX.)
- Suitable for charging two devices with a USB-connection at the same time
- OUTPUT USB-A & USB-C: 5 V 3A (15 W MAX.)
- Support of PPS (programmable Power supply) for optimized charging processes
- Mechanical emergency hammer function for evacuation from vehicles
- Overcurrent, overvoltage, overheating and short circuit protection
- Compatible with most smartphones and tablets
- Material: High-quality aluminum chassis for mechanical load-carrying capacity and thermal stability
Technical specifications
- Product type
Car charger
- Inputs
Cigarette lighter plug
- Input voltage
12 V DC/AC
24 V DC/AC
- No. of outputs
2 x
- Outputs
USB-C® socket (Power Delivery)
USB-A socket
- Output voltage
12 V
- Output current (max.) - rounded
2.1 A
- Max. output current
2.1 A
- Max. output current per channel
3 A
- Type
PA0228A
- PSU features
Emergency hammer
- Dim
(L x W x H) 27.5 x 65.5 x 27.5 mm
- Height
27.5 mm
- Length
27.5 mm
- Width
65.5 mm
- Weight
38 g
- Factory colour
Aluminium
- Used at
Car
- Charging method
QC 2.0
Power Delivery 3.0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3744474 LogiLink PA0228A Car charger USB-C® socket (Power Delivery), USB-A socket QC 2.0, Power Delivery 3.0 Aluminium Car Emerg
User & Safety Instructions
User & Safety Instructions 3744474 LogiLink PA0228A Car charger USB-C® socket (Power Delivery), USB-A socket QC 2.0, Power Delivery 3.0 Aluminium Car Emerg
Conformity certificate
Conformity certificate 3744474 LogiLink PA0228A Car charger USB-C® socket (Power Delivery), USB-A socket QC 2.0, Power Delivery 3.0 Aluminium Car Emerg
Conformity certificate 3744474 LogiLink PA0228A Car charger USB-C® socket (Power Delivery), USB-A socket QC 2.0, Power Delivery 3.0 Aluminium Car Emerg
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































