• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PA0260 USB charger 20 W 1x USB-C® Power Delivery Silver Car USB Power Delivery (USB-PD)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink PA0260 USB charger

  • USB-C PD OUTPUTOvercurrent and short-circuit protectionCompatible with most smartphones and tabletsPerfect while on the moveLED display

Technical specifications

  • Input 12-24 VDCOUTPUT: 5 V/3 A (15 W), 9 V/2.22 A (20 W), 12 V/1.67 A (20 W), MAX. 20 W
Product type

USB charger

20 W

Inputs

Cigarette lighter plug

Input voltage

12-24 V / DC

No. of outputs

1 x

Outputs

1x USB-C®

Output voltage

5 V

9 V

12 V

Output current (max.) - rounded

3 A

Max. output current

3000 mA

Type

PA0260

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

USB Power Delivery (USB-PD)

Dim

(L x W x H) 25 x 55 x 25 mm

Height

25 mm

Length

25 mm

Width

55 mm

Weight

20 g

Factory colour

Silver

Used at

Car

Charging method

Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2582950 LogiLink PA0260 USB charger 20 W 1x USB-C® Power Delivery Silver Car USB Power Delivery (USB-PD)

User & Safety Instructions

User & Safety Instructions 2582950 LogiLink PA0260 USB charger 20 W 1x USB-C® Power Delivery Silver Car USB Power Delivery (USB-PD)

Conformity certificate

Conformity certificate 2582950 LogiLink PA0260 USB charger 20 W 1x USB-C® Power Delivery Silver Car USB Power Delivery (USB-PD)

Conformity certificate 2582950 LogiLink PA0260 USB charger 20 W 1x USB-C® Power Delivery Silver Car USB Power Delivery (USB-PD)

Description

Compact, light and easy to use – ideal for traveling. The car charging adapter by LogiLink (1x USB-C PD) is perfectly suitable for fast charging of your USB device. The adapter fits in the standardized connection of the cigarette lighter in the car and has an in-built overcurrent and short-circuit protection for safety.Proper use of the PD function can only be guaranteed in conjunction with certified USB cables with E-Mark chipset.

This text is machine translated.

Scope of delivery

  • CAR USB charging adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)