• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PA0281 USB charger 100 W 1x USB-A, 1x USB-C® Power Delivery White Indoors USB Power Delivery (USB-PD)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB socket adapter, 1x USB-C (PD) & 1x USB-A, GaN technology, 100 W

  • Capable of charging two devices at the same time (USB-C-PD port and USB-A port)With automatic power adjustmentGaN chargers work more efficiently at higher voltages than silicon chargers.

Technical specifications

Product type

USB charger

100 W

Inputs

Europlug

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Type

PA0281

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

USB Power Delivery (USB-PD)

Dim

(L x W x H) 66.83 x 102.83 x 30.00 mm

Height

30.00 mm

Length

66.83 mm

Width

102.83 mm

Weight

200 g

Factory colour

White

Used at

Indoors

Charging method

Power Delivery

Output

Plug

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2832643 LogiLink PA0281 USB charger 100 W 1x USB-A, 1x USB-C® Power Delivery White Indoors USB Power Delivery (USB-PD)

User & Safety Instructions

User & Safety Instructions 2832643 LogiLink PA0281 USB charger 100 W 1x USB-A, 1x USB-C® Power Delivery White Indoors USB Power Delivery (USB-PD)

Description

The LogiLink socket adapter is an ideal companion while traveling. With the PA0281 ports (USB-C PD port and USB-A port), you can easily charge two devices with optimal speeds at the same time. Simply insert with one cable each, connect the desired devices and it is already charged. So you can cut an end to the cable clutter! The PD function can only be guaranteed when connected to certified USB cables with an E-Mark chipset.

This text is machine translated.

Features

  • Input 230V AC, 50/60 Hz 2A max.OUTPUT USB-A: 5 V/3 A (15 W), 9 V/3 A (27 W), 12 V/2.5 A (30 W), 20 V/1.5 A (30 W)OUTPUT USB-C: 5 V/3 A (15 W), 9 V/3 A (27 W), 12 V/3 A (36 W), 15 V/3 A (45 W) 20 V/5 A (100 W)Output PPS: 3.3–21 V/3 A, output total 100 W max.Capable of charging two devices at the same time (USB-C-PD port and USB-A port)With automatic power adjustmentGaN chargers work more efficiently at higher voltages than silicon chargers.Overcurrent, overvoltage, overheating and short circuit protectionCompatible with most smartphones, tablets and Ideal when traveling

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)