• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink SC0016 Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 50 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

393 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 19.99
-30 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink Smoke detector SC0016 SC0016 incl. 10-year battery

  • Detects smoke and provides a loud 85 dB alarmSuitable for ceiling or wall mountingWith EN14604 approval

Technical specifications

VdS No.

G 221022

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

SPL

85

Dim

(Ø x H) 104 mm x 50 mm

Certification

VdS-certified

EN14604

Content

1 pc(s)

Weight

140 g

Width

104 mm

Height

50 mm

Depth

104 mm

(Ø)

104 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2533365 LogiLink SC0016 Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 50 mm

User & Safety Instructions

User & Safety Instructions 2533365 LogiLink SC0016 Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 50 mm

Information

Test Summary Report 2533365 LogiLink SC0016 Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 50 mm

Description

Make your life safer – this smoke detector with 3 V lithium battery has a photoelectric sensor, which is optimized so that it can detect slowly smoldering fires. The detector also has a loud 85dB alarm, a simple mounting bracket, a test/mute button, and a signal indicating the end of battery life so you know when to replace the battery. For maximum protection and maximum safety, you can rely on the smoke detector from LogiLink when it comes to saving the most important things in life.

This text is machine translated.

Features

  • Button for simple function test and for mutingBuilt-in lithium battery, approx. 10 years battery lifeMaximum protection and highest securitySensor type: PhotoelectricSilent mode allows you to avoid false alarms caused by cooking or showeringHighly precise and responsiveLED displayColour white.

More interesting products

(*All information is plus legal VAT)