
Highlights & Details
LogiLink USB 3.0 hub 4-port with surge protection, aluminum
- USB 3.0 hub4x USB connectionsCompatible with USB 3.0 standard, REV specification. 1.0Backward compatible with USB 2.0 and USB 1.0Maximum transfer rate: Up to 5 Gbit/s.Over current protectionUSB connection cable and 5V/4A power supply included in deliveryPlug & Play
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
0 mm
- Power supply (LOV)
mains-powered
- Used at
External
- Distributor/switch features
Aluminium casing
+ LED indicator lights
- Factory colour
Spaceship grey
- Width
15.4 mm
- Height
49.4 mm
- Depth
85.3 mm
- Weight
75 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2751132 LogiLink UA0282 USB hub 4 ports USB type A USB 3.0 5 GBit/s Aluminium casing, + LED indicator lights Spaceship grey UA02
User & Safety Instructions
User & Safety Instructions 2751132 LogiLink UA0282 USB hub 4 ports USB type A USB 3.0 5 GBit/s Aluminium casing, + LED indicator lights Spaceship grey UA02
Description
This text is machine translated.
Scope of delivery
- 1x USB 3.0 hub
- 1x USB 3.0 cable
- 1x power adapter
- 1x user manual
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























