
Highlights & Details
USB 3.2 1st Gen type C, 4-port slim hub, with aluminum housing
- Extension with 4 USB ports for your computer or laptop1x USB-A 3.2 1st Gen with 5 Gbit/s, 3x USB-A 2.0 with 480 Mbit/sCompatible with USB 3.2 Gen1 standard (Thunderbolt 3 compatible), backward compatible with USB 3.0/USB 2.0/USB 1.1Plug cable USB-CCompatible with Mac OS, iPad OS, Windows, Chrome OS, Android & LinuxPlug and Play - no driver installation necessaryColour: grey.Aluminium casing materialSuper slim designOver voltage, over current and reverse current protection
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
17 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Aluminium grey
- Width
95 mm
- Height
7 mm
- Depth
17 mm
- Weight
21 g
- Type A
USB
- Type B
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2751120 LogiLink UA0392 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Aluminium grey UA0392
User & Safety Instructions
User & Safety Instructions 2751120 LogiLink UA0392 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Aluminium grey UA0392
Description
This text is machine translated.
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























