
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
Logitech H390 On-ear headset
- Microphone with noise suppression
- Laser-tuned drive coils for high-quality digital audio
- Comfort through control elements at the headset cable
- Adjustable headband
- Long cable (approx. 2.3 m)
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Transfer type
Corded (1075100)
USB
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
-17 dB
- Factory colour
Black
- Weight
273 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Sensitivity (microphone)
-17 dB
- Frequency range (microphone)
100 - 10000 Hz
- Cable length
2.4 m
- Suitable for
PC
- Width
200 mm
- Height
100 mm
- Depth
250 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1522006 Logitech H390 On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volume control,
Description
Experience Internet telephony in highest quality with a simple Plug-and-Play USB-A connection and a noise-suppressing microphone. The built-in controls in the cable allow you to adjust the volume or mute without interrupting the call. The laser-tuned audio drivers deliver high-quality digital audio for your favorite music and games.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.98*
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

































