• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Logitech Desk Mat Studio Series - Mauspad - Graphite Graphite

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech desk mat studio series - mouse pad - graphite

  • Smooth and quiet
  • Splashproof
  • Carefully selected materials
  • Smooth gliding
  • The perfect supplement for Logitech devices
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

  • 230 x 200 x 2 mm, 73 G, graphite
Width

230 mm

Depth

200 mm

Factory colour

Graphite

Dim

(W x D) 230 mm x 200 mm

Content

1 pc(s)

Wireless charging

No

Material

Polyester

Cable length

0 m

Screen size diagonal (inches)

0 inch

Keyboard layout

Italian, QWERTZ

Suitable for (input devices)

Ambidexter

Charging method (Power Delivery)

w/o USB Power Delivery

Weight

73 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739228 Logitech Logitech Desk Mat Studio Series - Mauspad - Graphite Graphite

Description

This soft, smooth, non-slip mouse pad brings your workplace to a whole new level. The Logitech mouse pad is made of high-quality materials and provides exactly the sliding properties and comfort you need for your favorite mouse from Logitech. The smooth, comfortable surface is made of thick textile material, on which the mouse slides smoothly, effortlessly and quietly, whether in the office or at home. DISCOVERING GAMING mouse PADS Logitech mouse pad has a splash-proof coating, which withstands minor accidents and malfunctions, so that you can easily wipe liquids with a damp cloth The non-slip bottom is made of natural rubber, the soft, pleasant surface and the inner layer are made from recycled polyester: New life for old PET bottles Soft surface material makes the work with the mouse pleasant, the non-slip bottom made of rubber prevents a slipping on every surface: Thus the Desk Mat remains under all circumstances on the desk at the place and resilience by non-sweeping flat edges The ideal supplement for your Logitech mouse and other peripherals. Your setup now not only works excellently, it also looks fantastic. Available in blue gray, graphite or dark pink. DISCOVER M650 CORDLESS MOUSE SIGNATURE The accessory for an even more sophisticated style in your workplace: Completely new horizons for your Logitech tools. Pop colors combined with the comfort you need and the protection you expect. And if you need more space, a larger version is available

This text is machine translated.

Features

  • Logitech desk mat studio series - mouse pad
  • Product type : Mouse pad
  • Product Material : Rubber, recycled polyester
  • Dimensions (width x depth x height): 23 cm x 20 cm
  • Weight: 73 g
  • Color : Graphite

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)