• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Logitech MK270 tastiera Mouse incluso Casa RF Wireless QWERTY US International N Wireless Keyboard English (US)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Keyboard

Interfaces

2.4 GHz radio

Keyboard layout

English (US), QWERTY

Transfer type

Wireless

Data input device features

Splashproof

Cable length

0 cm

Factory colour

Multicolour

for brands

Logitech

Supported OS

Windows

Width

441 mm

Height

18 mm

Depth

149 mm

Weight

0.74

Power supply

2 x AAA battery (included)

No. of keys

3 Buttons

Battery capacity

2000 mAh

Sensor type

Optical

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 628757 Logitech Logitech MK270 tastiera Mouse incluso Casa RF Wireless QWERTY US International N Wireless Keyboard English (US)

User & Safety Instructions

User & Safety Instructions 628757 Logitech Logitech MK270 tastiera Mouse incluso Casa RF Wireless QWERTY US International N Wireless Keyboard English (US)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.