• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MX Mechanical Mini (Linear) Bluetooth®, Radio Keyboard German, QWERTZ Graphite Detachable cable, Backlit, Recha

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Logitech MX Mechanical Mini (Linear) Wireless Bluetooth Keyboard, Graphite, QWERTZ

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • Easy-Switch: Connects up to 3 devices simultaneously and switches between the devicesLighting: Backlighting activated when the hand is approached; automatic adjustment of ambient light sensorRange : 10 meters wireless rangeRechargeable via USB-C: Up to 15 days – or up to 10 months without backlight.Other features: On/off switch; lock button indicator and battery; Logitech flow-enabled mice compatible; MX Mechanical is compatible with MX Palm RestBattery: Lithium polymer battery (1500 mAh)Optional software: Logi Options+ and Logitech Flow
Product type

Keyboard

Interfaces

Bluetooth

USB C®

Keyboard layout

German, QWERTZ

Transfer type

Bluetooth®

Radio

Data input device features

Detachable cable

Backlit

Rechargeable

Cable length

0 cm

Factory colour

Graphite

Supported OS

Windows

Linux

iOS

iPadOS

Android

Chrome OS

macOS

Width

312.60 mm

Height

26.10 mm

Depth

131.55 mm

Weight

612 g

Power supply

Li-Po rechargeable battery (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588789 Logitech MX Mechanical Mini (Linear) Bluetooth®, Radio Keyboard German, QWERTZ Graphite Detachable cable, Backlit, Recha

Description

LIQUID MECHANICAL TYPINGFlat mechanical switches provide a new kind of touch. Ultra-precise and stable switches offer a large and pleasantly familiar key stroke in a flat form factor. Your fingers glide effortlessly over the matte surface of the keys – and two-color keycaps make it easy to position your fingers and work uninterrupted.YOUR SETUP. YOUR CHOICE.You can choose between the MX Mechanical in standard size with integrated numeric keypad or the space-saving, minimalist MX Mechanical Mini. Both keyboards are equipped with an aluminum upper shell, which offers ultimate stability and style.INTELLIGENT LIGHTING. POWER WITHOUT INTERRUPTIONThe background lighting is switched on as soon as your hands approach and adjusts automatically to the lighting conditions - this makes the best use of the battery charging. Both keyboards also offer a variety of immersive backlight effects, so you can fully immerse yourself in your workflow. You can switch between the effects in Logi Options+ or simply press the Fn key and the Bulb key at the same time.MULTIPLE DEVICES. BETRIEBSSYSTEM­ÜBERGREIFEND.Easily establish her connections to up to three devices via Bluetooth® Low Energy or the supplied Logi Bolt USB receiver and switch between them by simply pressing a button.Both mechanical keyboards have two-way key layout, optimized for both Mac and Windows users, and are compatible with all common operating systems. Complicated setup and adjustment are unnecessary.OPTIONS ARE A BIG PLUSCustomize your keyboard in our improved and even more user-friendly Logi+ options, check the battery level, select background lighting effects, change the functions of the Fn keys and assign app-specific profiles.COUNTLESS CUSTOMIZATION OPTIONSLogi Options+ allows you to customize the entire F-series for any desired function.The priority of the F-button series can be easily switched between the normal functions of the F-buttons, special functions or personal app-specific adjustments.WORK SEAMLESSLYBy installing the Logi Options+ software, Logitech Flow is activated, if paired with an MX mouse. Your MX keyboard follows your mouse across devices so you can control multiple computers with multiple operating systems in the same fluid workflow.QUICK CHARGING, INSTANT CONNECTION.The MX Mechanical Keyboards have power for up to 15 days when fully charged – or up to 10 months when backlight is off. A 15-minute quick charge with the supplied USB-C cable is enough for a full day of uninterrupted use.Both mechanical keyboards are compatible directly with all common operating systems ex works. Easily establish her connections to up to three devices via Bluetooth Low Energy or the supplied Logi Bolt USB receiver and switch between them by simply pressing a button.A CHOICE YOU WILL BE SATISFIED WITHOur goal? Sustainable design. This means that in innovation for our new product generation, we reduce their CO2 balance in every way possible, from the overall design to the smallest components. And all this without compromising on quality and performance.MADE FROM RECYCLED PLASTICThe plastic parts in MX Mechanical contain certified recycled plastic – 45% for MX Mechanical and 47% for MX Mechanical Mini – to re-use plastic from old consumer electronics. This also helps to reduce our CO2 balance sheet.LOW CARBON ALUMINUMDid you know that the production of aluminum is energy-intensive? That's why the aluminum of the MX Mechanical shell is produced with renewable energies and not with fossil fuels. Elegant and with a lower CO2 footprint.SMART, EFFICIENT BATTERY USEThe illuminated keys automatically adapt to the environment and switch off when not needed – for an optimum battery consumption. In Power Save mode, the backlight turns off when the battery level is below 10% to extend battery life.CERTIFIED CARBON NEUTRALRest assured that MX Mechanical's CO2 balance sheet has been reduced to zero. This is because we not only focus our development on sustainability, but also compensate for our remaining CO2 impacts by supporting forestry, renewable energy and communities affected by climate change.

This text is machine translated.

Scope of delivery

  • Keyboard
  • Logi Bolt Receiver
  • USB-C CHARGING CABLE (USB-A-TO-USB-C)
  • User manual

Hints

ATTENTION: FileVault might be enabled on your MacOS computer. This could prevent you from entering your password when you start or restart your computer when you are connected to Bluetooth. In this case, use the Logi Bolt USB receiver

System requirements

  • Internet connection for downloading the software; Logi Options+ software for MacOS and Windows; Bluetooth Low Energy-enabled device with keyboard support
  • Bluetooth: Required: Bluetooth Low Energy; Windows 10, 11 or later, MacOS 10.15 or later, iOS 14 or later, iPadOS 14 or later, Linux, Chrome OS™, Android™
  • Compatibility: Logi Bolt USB receiver; requires a USB-A port; Windows 10, 11 or higher; MacOS 10.15 or higher; Linux; Chrome OS™

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)