• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lorch TIG blow torch 5 - 180 A incl. accessories

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,389.00 / piece)
€ 4,389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WIG-mounting packHandyTIG 180 AC/DC Control Pro

  • Tig AC-function for aluminum

Technical specifications

  • (Electrode/WIG) 5 - 150/5 - 180 A
Product type

TIG blow torch

Feature

incl. accessories

Welding current (min.)

5 A

Welding current (max.)

180 A

Welding current (range)

5 - 180 A

Electrode diameter

1,0 - 3,2 mm

Fused

16 A

Operating voltage

230 V

Length

480 mm

Width

130 mm

Height

326 mm

Dim

(L x W x H) 480 x 130 x 326 mm

Weight

13 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822769 Lorch TIG blow torch 5 - 180 A incl. accessories

Description

Simply easier for professional WIG result. It's also ideal for traveling. Tig welding in DC or AC-quality doesn't have to be complicated. How easy it is to show the portable TIG inverter the HandyTIG series of lorch. With remote control connection and so convinced the HandyTIG contactless HF-ignition and thus provides for seams without tungsten inclusions.

Features

  • Contact-free HF-ignition
  • Automatic Gasvor-and after flow
  • user navigation via light symbols
  • Infinitely variable welding current setting
  • Remote control connection
  • ampere accurate digital display
  • Easy setting of parameters
  • Job-Speicher (2x WIG/2x electrode)
  • Up/Down burner remote control
  • Pulse function
  • WIG-AC-function for aluminum.

Scope of delivery

  • Mobile phone 180 AC/DC Control Pro with power cable, protective contact plug and strap
  • 3 m electrode and earthing cable 25 mm²
  • Chipping hammer
  • Wire brush
  • Welding shield EN 166
  • Welding glass DIN 4646-47
  • Additionally with WIG-set, consisting of: WIG Burner LTG 2600 UD, 4 m
  • tungsten electrode
  • Pressure reducer with quantity and volume manometer
  • Complete in a robust case with casters and inner compartments.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,407.99€ 4,406.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)