
1/2
LED desk light
12 V
4
LED (monochrome)
9.5 W
9.5 W
Warm white
Cool white
680 lm
Battery-powered
180°
III
Black
Aluminium
Zinc
Plastic
2 kg
1.2 m
No
n.rel.
Rectangular
Yes
1600 mm
IP20
yes
Datasheet 2266885 Luctra FLEX 923101 LED desk light LED (monochrome) 9.5 W Black
User & Safety Instructions 2266885 Luctra FLEX 923101 LED desk light LED (monochrome) 9.5 W Black