
1/2

LED desk light
12 V
4
LED (monochrome)
Built-in LED
9.5 W
Built-in LED
9.5 W
Warm white
Cool white
680 lm
Battery-powered
180°
III
Orange
Aluminium
Zinc
Plastic
2 kg
No
n.rel.
Rectangular
Yes
100 mm
IP20
yes
Datasheet 2266887 Luctra FLEX 923109 LED desk light LED (monochrome) Built-in LED 9.5 W Orange
User & Safety Instructions 2266887 Luctra FLEX 923109 LED desk light LED (monochrome) Built-in LED 9.5 W Orange