• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A10390005096 Planer set Steel Length 40 mm Working length 5 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A10390005096 Planer set Steel Length 40 mm Working length 5 mm Shank diameter 6 mm

  • Always the right tool at hand: With the practical LUKAS assortment

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Tool form: Assortment
  • Tool head length 5 mm
  • Teeth: Z9 Alu coarse facet serrations
  • Stars: 2
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for plastic / wood: Well suited
Product type

Planer set

Material

Steel

Shank Ø

6 mm

Length

40 mm

Working length

5 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440610 LUKAS-ERZETT A10390005096 Planer set Steel Length 40 mm Working length 5 mm Shank diameter 6 mm

Description

Always the right tool at hand: With the practical LUKAS assortment
Razor-sharp blades for a very high clamping volume in a short time
Thanks to a maximum cross-section of the cut, no effort is required when working.
Thanks to facet gearing, the cutting edges remain sharp for longer: Less force is required when working and the machine wear is low
Very smooth tool with few vibrations and without rattling thanks to optimized clamping angle
Even in the most extreme applications, cutting breaks are very rare
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
Perfect surface result through facet gearing
High clamping volume through coarse serration for quick working
With the practical LUCAS mill-set Z9 you always have the right tool at hand. The cutter range is excellent for testing various tools and is designed for industry as well as building sites or hobby workshops. The razor-sharp cutting of the tool produces an impressively high chip volume on soft aluminum types and alloys. The bevel teeth prevent cutting breaks even in the most extreme situations and ensure perfect surface results and long-lasting sharpness. This reduces the amount of effort required during machining and makes the machine wear low. The large cross-section ensures fast, efficient working and a large clamping volume. Thanks to the optimized clamping angle the tool runs very smoothly, with little vibrations and without rattling. The high-quality steel shaft of the tools fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)