• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A1039001006 Planer set Steel Length 40 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

LUKAS-ERZETT A1039001006 Planer set Steel Length 40 mm Shank diameter 6 mm

  • Always the right tool at hand: With the practical LUKAS assortment

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Tool form: Assortment
  • Tool head length 10 mm
  • Teeth: Z7 Steel medium cross serrations
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Application cast: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for titanium
Product type

Planer set

Material

Steel

Shank Ø

6 mm

Length

40 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440612 LUKAS-ERZETT A1039001006 Planer set Steel Length 40 mm Shank diameter 6 mm

Description

Always the right tool at hand: With the practical LUKAS assortment
Little effort required while working: The cross-toothing provides increased contact forces
Thanks to cross-toothing even the harder materials can be machining
Efficient working: Fast and aggressive erosion can be achieved with good surface results at the same time
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
With this practical LUKE milling cutter set, you always have the right tool at hand. The cutter range is excellent for testing various tools and is designed for industry as well as building sites or hobby workshops. The cross-toothing enables the problem-free machining of hard and tough materials and provides increased contact forces, which reduces the effort needed. During machining of cast steel, welded seams, hardened and unhardened steels with high strength and stainless steel , high material removal is possible in a short time with good surface results at the same time. The high-quality steel shaft of the tools fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)