• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT T41 125 AT002672V9807010 Cutting disc set 125 mm 10 pc(s) Stainless steel

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.10 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cut-off plates in box T41 for stainless steel 125x1 mm straight | for angle grinders | A60S-BF

  • Cutting disc set in handy packaging

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 12200
  • Tool form: Straight
  • Grain size - FEPA 60
  • Shape / type: T41 (straight cut-off wheels)
  • Abrasive: Aluminium oxide
  • Hardness: S
  • Stars: 1
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Suitable
  • Application of welding seam working: Well suited
  • Application separation: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for titanium
Product type

Cutting disc set

Content

10 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Rotational speed (max.)

12200 U/min

Material suitability

Stainless steel

Dim

(Ø) 125 mm

Grit size

60

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443163 LUKAS-ERZETT T41 125 AT002672V9807010 Cutting disc set 125 mm 10 pc(s) Stainless steel

Description

Cutting disc set in handy packaging
Quality-tested: High safety through regular testing
Can be used universally on standard angle grinders thanks to 22.23 mm bore
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Tool with high side load stability for your safety when using free hand
Good value for money thanks to aluminum oxide
The cutting disc set is supplied in a handy metal tin which it is securely packed and protected against moisture. The T41 cutting wheels are ideal for machining stainless steel. Thanks to the high side load stability of this tool  , it is easy to use on hand-held angle grinders or other drive machines. The straight shape allows grinding to the center of the tool so that no grinding material is wasted. Regular tests ensure tested quality and a high level of safety in the application. The cutting discs offer a good price-performance ratio due to the aluminum oxide used. The 22.23 mm hole allows the cutting wheel to be used universally on standard angle grinders.

This text is machine translated.

System requirements

  • Angle grinder

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)