
Highlights & Details
Lumberg 0107 05 DIN connector Sleeve socket, straight pins Number of pins: 5 Silver 1 pc(s)
- shielded
Technical specifications
- Type
With flange
- Product type
DIN connector
- Connector type
Sleeve socket, straight pins
- Factory colour
Silver
- Connection
Soldering
- Number of pins
5
- Contact material
CuZn
- Material (details)
Kink protection: PVC
- Manufacturer part #
0107 05
- Type
0107 05
- Content
1 pc(s)
- Nominal voltage
60 V AC
- Nominal current
4 A
- PIN image
DIN 41524
- Temperature range
-20 to +85 °C
- Seal type
Bayonet
- Pins
5
- Connection
Soldering
- Seal
Bayonet
Documents & Downloads
Datasheet
Datasheet 733390 Lumberg 0107 05 DIN connector Sleeve socket, straight pins Number of pins: 5 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733390 Lumberg 0107 05 DIN connector Sleeve socket, straight pins Number of pins: 5 Silver 1 pc(s)
Description
Applications:
Building technology (heating system), automation technology (control), computer technology (PC plug-in cards).
Frequently Bought Together
(*All information is plus legal VAT)€ 14.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























