
Highlights & Details
Lumberg 0121 08-1 DIN connector Socket, straight Number of pins: 8 Silver 1 pc(s)
- shielded
Technical specifications
- Type
With anti-kink device
- Product type
DIN connector
- Connector type
Socket, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
8
- Contact material
Silver plated
- Material (details)
Kink protection: PVC
- Manufacturer part #
0121 08-1
- Type
0121 08-1
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
60 V AC
- Nominal current
4 A
- PIN image
DIN 45326
- Temperature range
-20 to +85 °C
- Pins
8
- Connection
Soldering
- Seal
None
Documents & Downloads
Datasheet
Datasheet 733457 Lumberg 0121 08-1 DIN connector Socket, straight Number of pins: 8 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733457 Lumberg 0121 08-1 DIN connector Socket, straight Number of pins: 8 Silver 1 pc(s)
Description
Applications:
Building technology (heating system), automation technology (control), computer technology (PC plug-in cards).
Frequently Bought Together
(*All information is plus legal VAT)€ 15.98€ 13.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























