
Highlights & Details
Lumberg 0322 06 DIN connector Socket, straight Number of pins: 6 Silver 1 pc(s)
- IP68
- 360° shielded
Technical specifications
- Type
Screw cap
- Product type
DIN connector
- Connector type
Socket, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
6
- Contact material
Gold plated
- Material (details)
Housing: CuZn
- Manufacturer part #
0322 06
- Type
0322 06
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Bend relief
No
- Nominal voltage
250 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP68
- Temperature range
-40 to +85 °C
- Leading contact (PE)
No
- Pins
6
- Connection
Soldering
- Cable diameter (details)
4 - 8 mm
- Shielded
Yes
Documents & Downloads
Datasheet
Datasheet 732985 Lumberg 0322 06 DIN connector Socket, straight Number of pins: 6 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732985 Lumberg 0322 06 DIN connector Socket, straight Number of pins: 6 Silver 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 25.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























