• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 2410 08 USB 2.0 Connector Plug, horizontal mount Installation Type A plug, angled,

Product type
USB connector
Connector type
Plug, horizontal mount
Number of pins
4
Connector standard
USB 2.0
Type
2410 08
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.89 / piece)
€ 2.59
-66 %
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 2410 08 USB 2.0 Connector Plug, horizontal mount Installation Type A plug, angled,

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Type

2410 08

Product type

USB connector

Connector type

Plug, horizontal mount

Type

Installation Type A plug, angled,

Number of pins

4

Connector standard

USB 2.0

Connection

Print

Connection

-

Case material

Cu-alloy, nickel undercoated and gold plated

Manufacturer part #

2410 08

Content

1 pc(s)

Nominal voltage (details)

30 V AC

Nominal current (details)

1 A

Documents & Downloads

Datasheet

Datasheet 738857 Lumberg 2410 08 USB 2.0 Connector Plug, horizontal mount Installation Type A plug, angled,

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)