• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 109570 Sensor lead 4 x 0.34 mm² Black 25 m

Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable features
Halogen-free
Flame-retardant
Oil-resistant
Cross section
4 x 0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.20)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Lumflex® Sensor line STL

  • For sensors and actuators
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Sensor lead

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

Outside Ø

4.70 mm

Factory colour

Black

Content

25 m

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

109570

Insulation material

Polyurethane

Wire ID code

brown, white, blue, black

Type

STL 225

Material (details)

PUR

Type

UV resistant

Cross section

4 x 0.34 mm²

Bend radius

10 x external dia.,

Documents & Downloads

Datasheet

Datasheet 600546 Lumberg Automation 109570 Sensor lead 4 x 0.34 mm² Black 25 m

Description

Lumflex®-Control cables of PUR (polyurethane) are characterized by tough outer jacket, a very small bending radius, and high resistance to oils and chemicals. They are particularly suitable for use in machinery and equipment for metal cutting processing.

Scope of delivery

  • 25 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)