

RKMV 3-06/2 M
Sensor/actuator connector (pre-fab)
Socket, straight
Cable, open end
M8 socket, straight
3
2.00 m
PVC
60 V
4 A
4 A
0.34 mm²
Open end cable
Orange
M8
Orange
CuZn
Gold plated
IP67/IP69
Shake-proof
-40 °C
+90 °C
Screw-on
11294-10
Yes
1 pc(s)
3
Screw cap, self secure
-40 - +90 °C
Datasheet 3210154 Lumberg Automation 11294-10 Sensor/actuator connector (pre-fab) M8 Socket, straight 2.00 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3210154 Lumberg Automation 11294-10 Sensor/actuator connector (pre-fab) M8 Socket, straight 2.00 m No. of pins (RJ): 3 1 pc(s)