• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 11295-10 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 3 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connection side A
Cable, open end
Connection side B
M8 socket, straight
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: housing: TPU
  • Contact: CuZn, Gold plated and nickle coated
Type

RKMV 3-06/5 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connection side A

Cable, open end

Connection side B

M8 socket, straight

No. of pins

3

Cable length

5.00 m

Jacket material

PVC

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Factory colour

Orange

Thread type connection side

M8

Cable colour

Orange

Contact material

CuZn

Contact surface

Gold plated

IP67/IP69

Features

Shake-proof

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

11295-10

Industrial packaging

Yes

Content

1 pc(s)

Contamination level

3

Connection

Screw cap, self secure

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 3210155 Lumberg Automation 11295-10 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210155 Lumberg Automation 11295-10 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 3 1 pc(s)

Description

Connection cable with self-locking threaded joint and molded cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?