
Image similar
RKMWV 3-06/5 M
Sensor/actuator connector (pre-fab)
Socket, right angle
Cable, open end
M8 socket, right angle
3
5.00 m
PVC
60 V
4 A
4 A
0.34 mm²
Open end cable
Orange
M8
Orange
CuZn
Gold plated
IP67/IP69
Shake-proof
-40 °C
+90 °C
Screw-on
11325-10
Yes
1 pc(s)
3
Screw cap, self secure
-40 - +90 °C
Datasheet 3210160 Lumberg Automation 11325-10 Sensor/actuator connector (pre-fab) M8 Socket, right angle 5.00 m No. of pins (RJ): 3 1 pc(s
User & Safety Instructions 3210160 Lumberg Automation 11325-10 Sensor/actuator connector (pre-fab) M8 Socket, right angle 5.00 m No. of pins (RJ): 3 1 pc(s