
Highlights & Details
Lumberg KV 80 DIN connector Socket, straight Number of pins: 8 Silver 1 pc(s)
- IP40
Technical specifications
- Type
with screw cap and longer bend relief
- Product type
DIN connector
- Connector type
Socket, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
8
- Contact material
CuZn
- Material (details)
PC (sleeve)
- Manufacturer part #
KV 80
- Type
KV 80
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
60 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP40
- Temperature range
-40 to +85 °C
- Leading contact (PE)
No
- Pins
8
- Connection
Soldering
- Cable diameter (details)
4 - 6 mm
Documents & Downloads
Datasheet
Datasheet 733102 Lumberg KV 80 DIN connector Socket, straight Number of pins: 8 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733102 Lumberg KV 80 DIN connector Socket, straight Number of pins: 8 Silver 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 25.98€ 23.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























