• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg SGV 70 DIN connector Plug, vertical mount Number of pins: 7 Silver 1 pc(s)

1/2
Image similar
Product type
DIN connector
Connector type
Plug, vertical mount
Connection
Soldering
Number of pins
7
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg SGV 70 DIN connector Plug, vertical mount Number of pins: 7 Silver 1 pc(s)

  • IP 40

Technical specifications

Type

Screw cap, Rear mounting

Product type

DIN connector

Connector type

Plug, vertical mount

Factory colour

Silver

Connection

Soldering

Number of pins

7

Contact material

Gold plated

Material (details)

Housing: nickel-plated

Manufacturer part #

SGV 70

Type

SGV 70

Connector cross section

0.75 mm²

Content

1 pc(s)

Nominal voltage

250 V AC

Nominal current

5 A

PIN image

IEC 60130-9

IP40

Temperature range

-40 to +85 °C

Pins

7

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 732767 Lumberg SGV 70 DIN connector Plug, vertical mount Number of pins: 7 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732767 Lumberg SGV 70 DIN connector Plug, vertical mount Number of pins: 7 Silver 1 pc(s)

Description

Lumberg products deliver secure electrical connections in the various devices of daily life. This round connector with screw caps ensure secure connection, despite easier assembly Suitable for signal and load currents up to 5 A. Intermateable according to IEC 60130-9

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98€ 18.98*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)