
Highlights & Details
Lumberg WKV 70 DIN connector Socket, right angle Number of pins: 7 Silver 1 pc(s)
- IP40
Technical specifications
- Type
With screw connection
- Product type
DIN connector
- Connector type
Socket, right angle
- Factory colour
Silver
- Connection
Soldering
- Number of pins
7
- Contact material
Gold plated
- Material (details)
PC (Sleeve)
- Manufacturer part #
WKV 70
- Type
WKV 70
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
250 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP40
- Temperature range
-40 to +85 °C
- Pins
7
- Connection
Soldering
- Cable diameter (details)
4 - 6 mm
Documents & Downloads
Datasheet
Datasheet 733224 Lumberg WKV 70 DIN connector Socket, right angle Number of pins: 7 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733224 Lumberg WKV 70 DIN connector Socket, right angle Number of pins: 7 Silver 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 27.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























