

Insulation tester
50 V
100 V
250 V
500 V
1000 V
Insulation resistance
Voltage
Resistance
Acoustic signal at values up to 99.9 Ω
Manufacturer's standards (no certificate)
0.01 Ω to 99.9 Ω
IP50
IP20
6 x 1.5 V LR6 cells
(L x W x H) 195 x 84 x 35 mm
500
LCD
60 Hz
50 Hz
50 Hz - 60 Hz
2 GΩ
ACCORDING TO IEC/EN 61557 / VDE 0413
600 V AC
600 V DC
25 V AC
25 V DC
CAT II 600 V
CAT III 300 V
84 mm
35 mm
195 mm
Datasheet 3741947 Lumel 1 kV Isolationstester NT20, 2 Gohm Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ
User & Safety Instructions 3741947 Lumel 1 kV Isolationstester NT20, 2 Gohm Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ