• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumel Digital-Multimeter mit Datenlogger NP15 600E1 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Digital-Multimeter mit Datenlogger NP15 600E1

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

  • Square wave output (adjustable)
  • Guide value measurement
  • Duty cycle readings
Voltage reading range DC (min.)

0.001 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.001 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

10 nA

A DC reading range (max.)

10 A

A AC reading range (min.)

10 nA

Amperage reading range AC (max.)

10 A

Reading range - resistance

10 mΩ to 40 MΩ

Reading range - capacity

10 pF to 1000 µF

Frequency reading range

6 Hz to 1 MHz

Temperature

-210°C to +1372 °C

DC resistance

9 MΩ

AC resistance

9 MΩ

Basic accuracy

0.5 %

Measurement type (details)

True RMS

Frequency range

15 Hz to 100 kHz

Interfaces

USB 2.0

Power supply (details)

2 x 1.5 V

Height

54 mm

Width

91 mm

Length

200 mm

Weight

0.5 kg

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC

DC

AC/DC

Current reading

AC

DC

AC/DC

Type

Digital-Multimeter mit Datenlogger NP15 600E1

Display

Digital

Display (counts)

60000

Dim

(L x W x H) 200 x 91 x 54 mm

Temperature reading range (max.)

1372 °C

Temperature reading range (min.)

-210 °C

Features

Data logger

Interfaces

USB

IP50

IP20

Documents & Downloads

Datasheet

Datasheet 3741952 Lumel Digital-Multimeter mit Datenlogger NP15 600E1 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V

User & Safety Instructions

User & Safety Instructions 3741952 Lumel Digital-Multimeter mit Datenlogger NP15 600E1 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V

Description

Lumel NP15-600E1: The flagship for uncompromising precision Don't compromise when it comes to your measurement data. The NP15-600E1 is the most powerful model of the NP15-series and was developed especially for the professional use, which requires the highest security and resolution. With an impressive range of 100 kHz during voltage measurement and a display of 60,000 counts you will not miss any detail.
Thanks to the integrated data logger for up to 32,000 measured values including real-time stamp, you can also keep an eye on long-term developments. With over 30 different measurement functions and the optional Plug-and-Play USB interface, this True RMS multimeter is the ultimate tool for test automation and demanding error analysis

This text is machine translated.

Features

  • CAT III - 1000 V/CAT IV - 600 V with TRMS and background lighting

Scope of delivery

  • Digital measuring device
  • Cables
  • Protective case
  • 2 x 1.5V LR6 batteries
  • User manual
  • Proof certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)